357-066-555-202

Heilind Number:EDA357-066-555-202
Manufacturer:EDAC
Manufacturer Number:357-066-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-555-202

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for efficiency and reliability, this essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration onto your PCB. Boasting 66 positions and a straight mount orientation, it facilitates secure and precise connections. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its durability and functionality to streamline your board-to-board connections effectively. Elevate your assembly process with this indispensable component.