357-066-555-203

Heilind Number:EDA357-066-555-203
Manufacturer:EDAC
Manufacturer Number:357-066-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-555-203

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, it ensures secure and reliable performance. With two rows and a total of 66 positions, this connector accommodates multiple connections with ease. The contact material, Copper Alloy, guarantees excellent conductivity. Designed for seamless integration, it has a pitch of .156 inches and row spacing of .2 inches. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for PCB applications, this Straight-mount connector is a versatile choice for your connectivity needs.