357-066-555-207

Heilind Number:EDA357-066-555-207
Manufacturer:EDAC
Manufacturer Number:357-066-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers seamless board-to-board connectivity with 66 positions for maximum versatility. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Upgrade your electronic systems with this essential component.