357-066-555-278

Heilind Number:EDA357-066-555-278
Manufacturer:EDAC
Manufacturer Number:357-066-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-555-278

Detailed Description

Enhance your electrical connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability and safety. With two rows and a total of 66 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and challenging environments. Whether you're a hobbyist or a professional, this component is a must-have in your toolkit for efficient board-to-board PCB connections.