357-066-556-201

Heilind Number:EDA357-066-556-201
Manufacturer:EDAC
Manufacturer Number:357-066-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-556-201

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 66 positions, it offers ample room for seamless integration. The contact material, made of high-quality Copper Alloy, ensures reliable power transfer, with a 5A amperage rating for optimal performance. Its .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a vital component for your electronic assembly projects. Elevate your connectivity solutions with this essential connector.