357-066-556-203

Heilind Number:EDA357-066-556-203
Manufacturer:EDAC
Manufacturer Number:357-066-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-556-203

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black finish, this connector not only adds a touch of sophistication but also ensures reliable performance. With a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and efficient power transmission. Its two rows of Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide ample connectivity options for your PCB needs. With 66 positions available, you can easily accommodate multiple connections. The straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in this connector for all your board-to-board PCB connection requirements.