357-066-556-207

Heilind Number:EDA357-066-556-207
Manufacturer:EDAC
Manufacturer Number:357-066-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-556-207

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic Black. Designed for reliable performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and longevity. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless compatibility and efficient power transfer, capable of handling up to 5 A of current. Featuring 66 positions in total, it enables extensive connectivity options for your circuit board setup. Its straight mount orientation and compact design make it easy to integrate, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.