357-066-556-212

Heilind Number:EDA357-066-556-212
Manufacturer:EDAC
Manufacturer Number:357-066-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-556-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your circuit board connections. The straight mount orientation and 66 positions cater to your specific layout needs, while the 5A amperage rating guarantees efficient power transmission. Engineered for versatility, this connector is ideal for applications requiring impeccable signal integrity. Trust in its superior quality and wide temperature range of -40 to 105°C for consistent performance in any setting. Upgrade your connectivity solutions with this essential component.