357-066-556-268

Heilind Number:EDA357-066-556-268
Manufacturer:EDAC
Manufacturer Number:357-066-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-556-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of top-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, you can count on seamless data transfer. Featuring a straight mount orientation and accommodating 66 positions, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our full range of PCB connectors for even more connectivity solutions.