357-066-556-278

Heilind Number:EDA357-066-556-278
Manufacturer:EDAC
Manufacturer Number:357-066-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-556-278

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek Black finish, this connector ensures a secure and efficient bond for seamless data transfer. Designed for optimal performance, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, offering durability and reliability in any setting. With two rows of Copper Alloy contacts, each with a 5 A amperage rating, you can trust in its ability to handle high-speed data transmission with ease. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 66 positions cater to a wide range of applications. Whether you're integrating components on a board or linking devices, this connector's straight mount orientation guarantees a seamless fit. Its wide operating temperature range of -40 to 105 °C further ensures stable performance even in challenging environments. Explore the possibilities with this essential component in the Products/Connectors/PCB Connectors/Board To Board PCB Connectors/Card Edge Connectors category.