357-066-558-201

Heilind Number:EDA357-066-558-201
Manufacturer:EDAC
Manufacturer Number:357-066-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-558-201

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector, designed for high-performance applications. With a sleek black finish, it seamlessly integrates into your PCB setup. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durable and reliable performance, even in demanding environments. The connector's 66 positions, organized in two rows, provide ample connectivity options. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic devices. Trust in its quality and performance for seamless board-to-board connections.