357-066-558-204

Heilind Number:EDA357-066-558-204
Manufacturer:EDAC
Manufacturer Number:357-066-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 5 A, it ensures reliable power transmission. The two rows of 66 positions each, along with a pitch of .156 in, offer ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy for superior conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Upgrade your setup with this essential component for efficient and secure PCB connections.