357-066-558-208

Heilind Number:EDA357-066-558-208
Manufacturer:EDAC
Manufacturer Number:357-066-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-558-208

Detailed Description

Enhance connectivity on your PCB with this sleek black Card Edge Connector. Designed for efficiency and durability, it boasts a 5 A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for added safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable performance in a variety of applications. The right-angle mount orientation and 66 positions make it versatile for connecting multiple boards seamlessly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in challenging environments. Upgrade your setup with this essential component.