357-066-558-258

Heilind Number:EDA357-066-558-258
Manufacturer:EDAC
Manufacturer Number:357-066-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-558-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-558-258

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durable performance. The two rows of contact points, crafted from Copper Alloy, offer reliable power transmission with an amperage rating of 5 A. With a pitch of .156 in and row spacing of .2 in, it accommodates 66 positions for efficient data transfer. Its right-angle mount orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality in various environments. Ideal for high-performance applications, this connector is a must-have for your PCB connectivity needs.