357-066-558-268

Heilind Number:EDA357-066-558-268
Manufacturer:EDAC
Manufacturer Number:357-066-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-558-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-558-268

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and performance. Boasting two rows of copper alloy contacts, with a total of 66 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Designed for right-angle mounting, it suits various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore its versatility in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity game with this essential component.