357-066-558-278

Heilind Number:EDA357-066-558-278
Manufacturer:EDAC
Manufacturer Number:357-066-558-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-558-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-558-278

Detailed Description

Enhance PCB connectivity with this high-quality Card Edge Connector, a crucial component for seamless signal transmission in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a dual-row design and a total of 66 positions, it offers ample connectivity options for your PCB setup. The right-angle mount orientation allows for space-efficient installation, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and robust construction for dependable connectivity solutions.