357-066-559-201

Heilind Number:EDA357-066-559-201
Manufacturer:EDAC
Manufacturer Number:357-066-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-559-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With a maximum amperage of 5A and 66 positions spread across 2 rows, it offers ample power and signal connections for your application. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise mating. Whether you're in need of a right-angle mount orientation or working in extreme temperatures ranging from -40 to 105°C, this connector is up to the task. Explore its versatility in various projects, from industrial machinery to consumer electronics, and experience seamless board-to-board connectivity like never before.