357-066-559-202

Heilind Number:EDA357-066-559-202
Manufacturer:EDAC
Manufacturer Number:357-066-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-559-202

Detailed Description

Enhance your board-to-board connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows and 66 positions, it offers ample room for seamless integration. The copper alloy contact material ensures reliable conductivity, while the .156" pitch and .2" row spacing facilitate easy installation. Its right-angle mount orientation suits various applications, and it operates efficiently in temperatures ranging from -40 to 105°C. Elevate your PCB connections with this essential component.