357-066-559-207

Heilind Number:EDA357-066-559-207
Manufacturer:EDAC
Manufacturer Number:357-066-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-559-207

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 66 copper alloy contacts, this connector offers reliable power delivery with a 5A capacity. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications in various industries. Upgrade your connections with this essential component.