357-066-559-258

Heilind Number:EDA357-066-559-258
Manufacturer:EDAC
Manufacturer Number:357-066-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-559-258

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable performance. With a 5 A amperage rating and operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. The two-row design with 66 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether used in telecommunications, industrial equipment, or other electronic devices, this black connector, with a right-angle mount orientation, guarantees secure and high-speed connections. Explore our diverse range of connectors to find the perfect solution for your PCB connectivity needs.