357-066-560-201

Heilind Number:EDA357-066-560-201
Manufacturer:EDAC
Manufacturer Number:357-066-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-560-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 5A amperage capacity, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at .156 inches with .2 inches between rows, provide secure and efficient connectivity for all 66 positions. Its straight mount orientation offers easy installation on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.