357-066-560-202

Heilind Number:EDA357-066-560-202
Manufacturer:EDAC
Manufacturer Number:357-066-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-560-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a robust amperage rating of 5A, it guarantees efficient power transmission. The two rows of copper alloy contacts, totaling 66 positions, offer secure and stable connections. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and compact PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for use in a range of applications, from consumer electronics to industrial machinery, this connector promises top-notch performance. Upgrade your connectivity solutions today with our Card Edge Connector.