357-066-560-203

Heilind Number:EDA357-066-560-203
Manufacturer:EDAC
Manufacturer Number:357-066-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows and 66 positions, it offers ample connection options for your circuit boards. Crafted with copper alloy contacts, it ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for versatility, it supports straight mount orientation and is capable of withstanding extreme temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component, a must-have in any professional toolkit.