357-066-560-212

Heilind Number:EDA357-066-560-212
Manufacturer:EDAC
Manufacturer Number:357-066-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-560-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for reliability, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. It features two rows of high-performance Copper Alloy contacts, ensuring efficient power transmission with an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections across its 66 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in this essential component for seamless board-to-board connections.