357-066-560-258

Heilind Number:EDA357-066-560-258
Manufacturer:EDAC
Manufacturer Number:357-066-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-066-560-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-066-560-258

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a sophisticated black hue. Designed for optimal performance, it boasts a high amperage rating of 5 A and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, offering a total of 66 positions at a pitch of .156 inches, it ensures seamless data transfer. The straight mount orientation and efficient .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for a variety of applications in the realm of PCB connectivity. Elevate your setup with this essential component, guaranteed to deliver lasting durability and performance.