357-068-400-201

Heilind Number:EDA357-068-400-201
Manufacturer:EDAC
Manufacturer Number:357-068-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-400-201

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-068-400-201, designed to seamlessly connect circuit boards with precision and reliability. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safety and longevity in any application. Featuring two rows of 68 copper alloy contacts with a pitch of .156 inches, it offers efficient signal transmission. The black color adds a sleek finish, while the straight mount orientation allows for easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and performance for your PCB connectivity needs.