357-068-400-202

Heilind Number:EDA357-068-400-202
Manufacturer:EDAC
Manufacturer Number:357-068-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-400-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both robustness and aesthetic appeal. With two rows of 68 positions, it offers ample connectivity options while maintaining a compact design. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Its straight mount orientation and .156-inch pitch facilitate easy installation, making it a versatile solution for your connectivity needs. Upgrade your PCB assemblies with the 357-068-400-202 Card Edge Connector and experience seamless performance like never before.