357-068-400-203

Heilind Number:EDA357-068-400-203
Manufacturer:EDAC
Manufacturer Number:357-068-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-400-203

Detailed Description

Enhance your PCB connectivity with our 357-068-400-203 Card Edge Connector. Designed for optimal performance, this black connector features two rows of high-quality Copper Alloy contacts, ensuring secure and reliable connections. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the 5A amperage rating accommodates high-power applications. Suitable for board-to-board PCB connections, this straight-mount connector with 68 positions is a versatile solution for various electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets the demands of diverse environments. Upgrade your connectivity with this essential component, available in our extensive range of connectors.