357-068-400-204

Heilind Number:EDA357-068-400-204
Manufacturer:EDAC
Manufacturer Number:357-068-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-400-204

Detailed Description

Introducing our 357-068-400-204 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector boasts superior durability and heat resistance, making it ideal for a wide range of applications. With two rows of 68 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it ensures efficient power transmission with minimal signal interference. Designed for straight mounting orientation, it offers easy installation and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in the 357-068-400-204 for your connectivity needs, where quality meets innovation.