357-068-400-207

Heilind Number:EDA357-068-400-207
Manufacturer:EDAC
Manufacturer Number:357-068-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-400-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 68 copper alloy contact positions, it effortlessly facilitates smooth signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Whether you're assembling circuit boards or connecting peripherals, trust in the exceptional quality and efficiency of our Card Edge Connector.