357-068-400-208

Heilind Number:EDA357-068-400-208
Manufacturer:EDAC
Manufacturer Number:357-068-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-400-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and secure board-to-board PCB connections. Engineered with precision and durability in mind, this connector features two rows of 68 positions, ensuring reliable connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material provides exceptional strength and fire resistance, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its black color, straight mount orientation, and 5A amperage rating for a professional and efficient connection solution. Elevate your PCB design with this essential component, available now in our Products catalog under Connectors.