357-068-400-212

Heilind Number:EDA357-068-400-212
Manufacturer:EDAC
Manufacturer Number:357-068-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-400-212

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of copper alloy contacts, each with a pitch of .156 inches and spacing of .2 inches, it offers a total of 68 positions for secure and efficient connectivity. Rated for a maximum amperage of 5A and operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Its straight mount orientation simplifies installation, making it the ideal choice for a wide range of electronic devices and systems. Upgrade your PCB connections with the 357-068-400-212 Card Edge Connector.