357-068-400-258

Heilind Number:EDA357-068-400-258
Manufacturer:EDAC
Manufacturer Number:357-068-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-400-258

Detailed Description

Introducing our 357-068-400-258 Card Edge Connector, the perfect solution for secure and reliable board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 68 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, you can trust in seamless conductivity. Rated for 5A of power, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Its straight mount orientation offers easy installation, while its high-quality materials guarantee long-lasting functionality. Whether for industrial, commercial, or personal projects, our Card Edge Connector is the ideal choice for your PCB connectivity needs. Elevate your designs with precision and reliability.