357-068-400-268

Heilind Number:EDA357-068-400-268
Manufacturer:EDAC
Manufacturer Number:357-068-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-400-268

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-068-400-268, designed for seamless board-to-board connections in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power delivery with a 5A amperage rating. Featuring two rows of 68 gold-plated Copper Alloy contacts on a .156-inch pitch, it guarantees optimal signal transmission efficiency. The straight mount orientation and .2-inch row spacing offer easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Trust in its quality and performance for your next PCB assembly project.