357-068-400-278

Heilind Number:EDA357-068-400-278
Manufacturer:EDAC
Manufacturer Number:357-068-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-400-278

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector ( 357-068-400-278). Designed for optimal performance, this connector boasts a sleek black casing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 68 positions, it provides ample connectivity for your devices. The .156-inch pitch and .2-inch row spacing guarantee precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Whether you're a seasoned professional or a DIY enthusiast, this essential component, found in our extensive lineup of PCB Connectors, will meet and exceed your expectations. Upgrade your setup with the best in the business.