357-068-420-201

Heilind Number:EDA357-068-420-201
Manufacturer:EDAC
Manufacturer Number:357-068-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-420-201

Detailed Description

Introducing our 357-068-420-201 Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, it offers robust connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates hassle-free installation. With 68 positions available, this connector provides ample room for all your connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for use in a wide variety of environments. Trust in the 357-068-420-201 for efficient and secure board-to-board connections in your next project.