357-068-420-202

Heilind Number:EDA357-068-420-202
Manufacturer:EDAC
Manufacturer Number:357-068-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-420-202

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows and 68 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Rated for 5A of current and operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding electronic applications. Its straight mount orientation makes installation a breeze, while its robust construction meets the highest industry standards for quality and performance. Upgrade your PCB connections with confidence using our Card Edge Connector.