357-068-420-203

Heilind Number:EDA357-068-420-203
Manufacturer:EDAC
Manufacturer Number:357-068-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-420-203

Detailed Description

Introducing our robust and reliable Card Edge Connector, the ideal solution for seamlessly interfacing circuit boards. Designed with premium UL 94V-0 Thermoplastic Polyester housing, this connector ensures superior performance and durability even in the most demanding environments. With a sleek black finish, it not only looks sleek but also stands out for easy identification. Featuring two rows of copper alloy contacts, each capable of handling up to 5 A of current, this connector offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing, along with 68 positions, provide ample room for multiple connections. Whether you're looking to streamline your PCB assembly or need a dependable solution for high-speed data transfer, our Card Edge Connector is the perfect choice. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it meets the needs of various applications with ease. Trust in its quality and performance to elevate your connectivity experience.