357-068-420-204

Heilind Number:EDA357-068-420-204
Manufacturer:EDAC
Manufacturer Number:357-068-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-420-204

Detailed Description

Introducing our premium Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance in any application. With a double-row design and 68 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, Copper Alloy, guarantees efficient power transmission with a low amperage of 5 A, perfect for smaller devices. Its .156-inch pitch and .2-inch row spacing allow for easy installation and optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for industrial, commercial, and consumer electronics. Upgrade your connectivity solutions with our Card Edge Connector, the perfect blend of quality, functionality, and performance.