357-068-420-207

Heilind Number:EDA357-068-420-207
Manufacturer:EDAC
Manufacturer Number:357-068-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-420-207

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-068-420-207, designed to provide seamless connectivity for your PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts two rows of 68 positions for maximum versatility. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure contact. The copper alloy contacts ensure reliable conductivity, while the 5A amperage rating supports efficient power transmission. Suitable for straight mounting, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its superior quality and performance for your board-to-board PCB connections. Explore more in our Products catalog under the Connectors category.