357-068-420-212

Heilind Number:EDA357-068-420-212
Manufacturer:EDAC
Manufacturer Number:357-068-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-420-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts, offering a total of 68 positions with a pitch of .156 inches, this connector guarantees efficient signal transmission. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.