357-068-420-268

Heilind Number:EDA357-068-420-268
Manufacturer:EDAC
Manufacturer Number:357-068-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-420-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of applications. This essential component, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. With two rows of precisely engineered copper alloy contacts, it guarantees reliable power transmission at an amperage of 5 A. The 0.156-inch pitch and 0.2-inch row spacing allow for easy and secure mounting, accommodating a total of 68 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding environments. Trust in our meticulously crafted product to streamline your connectivity needs with precision and efficiency.