357-068-420-278

Heilind Number:EDA357-068-420-278
Manufacturer:EDAC
Manufacturer Number:357-068-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-420-278

Detailed Description

Introducing our 357-068-420-278 Card Edge Connector, an essential component for seamless PCB connectivity in any electronic device. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality copper alloy contacts, it offers a total of 68 positions with a pitch of .156 inches, facilitating efficient signal transfer. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this connector for secure and efficient board-to-board connections in your next project.