357-068-422-201

Heilind Number:EDA357-068-422-201
Manufacturer:EDAC
Manufacturer Number:357-068-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-422-201

Detailed Description

Meet your connectivity needs with our high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of Copper Alloy contacts, each offering a reliable amperage of 5 A, you can trust in its robust power transmission capabilities. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the 68 positions cater to a wide range of connectivity requirements. Whether for data transfer or power supply, this connector guarantees optimal performance. Its straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic assemblies.