357-068-422-202

Heilind Number:EDA357-068-422-202
Manufacturer:EDAC
Manufacturer Number:357-068-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-422-202

Detailed Description

Introducing our Card Edge Connector, the perfect solution for secure and reliable board-to-board PCB connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low amperage rating of 5 A and copper alloy contacts, it guarantees efficient power transmission. The connector boasts two rows with a total of 68 positions, spaced at a pitch of .156 inches and .2 inches between rows, providing ample connectivity options. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its quality and performance for seamless electronic connections in your projects.