357-068-422-204

Heilind Number:EDA357-068-422-204
Manufacturer:EDAC
Manufacturer Number:357-068-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-422-204

Detailed Description

Upgrade your PCB connectivity with our 357-068-422-204 Card Edge Connector. Designed for high-performance applications, this connector features two rows of 68 positions each, providing ample space for secure and reliable connections. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. The contact material is Copper Alloy, guaranteeing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it ideal for professional PCB assembly. Trust in this black Card Edge Connector for efficient and long-lasting connectivity in your electronic projects.