357-068-422-207

Heilind Number:EDA357-068-422-207
Manufacturer:EDAC
Manufacturer Number:357-068-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-422-207

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek and durable black design perfect for seamlessly integrating into any PCB assembly. With a robust amperage rating of 5 A, this connector ensures reliable power transmission in even the most demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety. The two-row design with 68 positions offers ample connectivity options, while the copper alloy contact material and precise .156 in pitch deliver optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Trust in this connector to provide efficient and secure board-to-board connections for your electronic projects. Elevate your PCB assembly with the ultimate in performance and reliability.