357-068-422-212

Heilind Number:EDA357-068-422-212
Manufacturer:EDAC
Manufacturer Number:357-068-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-422-212

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 68 positions with a pitch of .156 inches and row spacing of .2 inches, allowing for efficient signal transmission. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in the 357-068-422-212 for your connectivity needs, a vital component in any electronic assembly.