357-068-422-258

Heilind Number:EDA357-068-422-258
Manufacturer:EDAC
Manufacturer Number:357-068-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-422-258

Detailed Description

Revolutionize your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-068-422-258. Designed for optimal performance, this black connector boasts a high amperage rating of 5 A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With two rows of copper alloy contacts providing a total of 68 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Engineered for versatility, its straight mount orientation accommodates various assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for even the most demanding environments. Elevate your connectivity game with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.