357-068-422-268

Heilind Number:EDA357-068-422-268
Manufacturer:EDAC
Manufacturer Number:357-068-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-068-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-068-422-268

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-068-422-268. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with industry standards. With two rows of copper alloy contacts, each with 68 positions, it provides reliable connectivity for your circuit boards. The .156 inch pitch and .2 inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in its 5A amperage rating and make seamless connections a reality in your projects. Elevate your connectivity game with our Card Edge Connector, a must-have in any professional's toolkit.